
715P33256JA3 | |
|---|---|
DigiKey Part Number | 338-4364-ND |
Manufacturer | |
Manufacturer Product Number | 715P33256JA3 |
Description | CAP FILM 3300PF 5% 600VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 715P33256JA3 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.319" Dia x 0.701" L (8.10mm x 17.80mm) |
Capacitance | Height - Seated (Max) 0.610" (15.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.500" (12.70mm) |
Voltage Rating - DC 600V | Applications Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.46000 | ¥16.46 |
| 10 | ¥10.78400 | ¥107.84 |
| 50 | ¥8.40400 | ¥420.20 |
| 100 | ¥7.65220 | ¥765.22 |
| 500 | ¥6.35962 | ¥3,179.81 |
| 1,000 | ¥5.95266 | ¥5,952.66 |
| 2,500 | ¥5.51850 | ¥13,796.25 |
| 5,000 | ¥5.25413 | ¥26,270.65 |


