0.1 µF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

715P10456LD3

DigiKey Part Number
338-4219-ND
Manufacturer
Manufacturer Product Number
715P10456LD3
Description
CAP FILM 0.1UF 5% 600VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
715P10456LD3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" Dia x 1.252" L (18.00mm x 31.80mm)
Capacitance
Height - Seated (Max)
1.008" (25.60mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.720" (18.30mm)
Voltage Rating - DC
600V
Applications
Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,073
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.18000¥52.18
10¥38.28200¥382.82
50¥32.74580¥1,637.29
100¥31.03400¥3,103.40
500¥28.13502¥14,067.51
1,000¥27.23707¥27,237.07
2,500¥26.28820¥65,720.50
Manufacturers Standard Package