
475MMR250K | |
|---|---|
DigiKey Part Number | 1572-1230-ND |
Manufacturer | |
Manufacturer Product Number | 475MMR250K |
Description | CAP FILM 4.7UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.472" W (26.00mm x 12.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.29000 | ¥16.29 |
| 10 | ¥10.99100 | ¥109.91 |
| 50 | ¥8.87040 | ¥443.52 |
| 100 | ¥8.21710 | ¥821.71 |
| 500 | ¥7.11104 | ¥3,555.52 |
| 1,000 | ¥6.76883 | ¥6,768.83 |
| 2,500 | ¥6.40736 | ¥16,018.40 |
| 5,000 | ¥6.18935 | ¥30,946.75 |

