0.15 µF Film Capacitor 200V 250V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

154MPW250K

DigiKey Part Number
154MPW250K-ND
Manufacturer
Manufacturer Product Number
154MPW250K
Description
CAP FILM 0.15UF 10% 250VDC AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 200V 250V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.315" Dia x 0.807" L (8.00mm x 20.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Applications
DC Link, DC Filtering
Voltage Rating - AC
200V
Features
Low ESR
Voltage Rating - DC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥6.53185¥2,612.74