100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.321Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.321Ohm @ 120Hz 2000 Hrs @ 105°C
Radial, Can SMD

107AXZ050M

DigiKey Part Number
1572-1038-2-ND - Tape & Reel (TR)
1572-1038-1-ND - Cut Tape (CT)
1572-1038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
107AXZ050M
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.321Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
300 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.417" (10.60mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
2.321Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50JGV100M8X10.5Rubycon4841189-50JGV100M8X10.5CT-ND¥6.70000Direct
50TZV100M8X10.5Rubycon49,2401189-1651-1-ND¥6.20000Direct
EEE-FP1H101APPanasonic Industry3,040P19726CT-ND¥9.51000Direct
UCL1H101MNL1GSNichicon1,915493-17463-1-ND¥8.02000Direct
UCD1H101MNL1GSNichicon21,103493-6388-1-ND¥6.20000Upgrade
In-Stock: 53,020
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.68000¥9.68
10¥6.18600¥61.86
50¥4.71560¥235.78
100¥4.25080¥425.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥3.32404¥1,662.02
1,000¥3.08099¥3,080.99
1,500¥2.95829¥4,437.43
2,500¥2.82159¥7,053.98
3,500¥2.74120¥9,594.20
5,000¥2.66355¥13,317.75
Manufacturers Standard Package