106K100CS4G-FA | ||
---|---|---|
DigiKey Part Number | 338-3488-ND | |
Manufacturer | ||
Manufacturer Product Number | 106K100CS4G-FA | |
Description | CAP FILM 10UF 10% 100VDC 14SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Film Capacitor 100V Polymer, Metallized 14-SMD, Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.995" L x 0.500" W (25.30mm x 12.70mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Termination | Gull Wing | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | Low ESR, Low ESL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥479.59000 | ¥479.59 |
10 | ¥439.63500 | ¥4,396.35 |
50 | ¥399.66560 | ¥19,983.28 |
100 | ¥358.89870 | ¥35,889.87 |