
104MKP275KD | |
|---|---|
DigiKey Part Number | 1572-1007-ND |
Manufacturer | |
Manufacturer Product Number | 104MKP275KD |
Description | CAP FILM 0.1UF 10% 310VAC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.445" (11.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.37400 | ¥33.74 |
| 50 | ¥2.56540 | ¥128.27 |
| 100 | ¥2.31560 | ¥231.56 |
| 500 | ¥1.89350 | ¥946.75 |
| 1,000 | ¥1.76316 | ¥1,763.16 |
| 2,500 | ¥1.62565 | ¥4,064.12 |
| 5,000 | ¥1.54275 | ¥7,713.75 |


