



USB2-SLAMICB-3FT | |
|---|---|
DigiKey Part Number | 6089-USB2-SLAMICB-3FT-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | USB2-SLAMICB-3FT |
Description | 3FT USB 2.0 SCREW-LOCKING TYPE-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Retail Package | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Unshielded |
Configuration | Color Black |
Length 3.00' (914.4mm) | Features 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥189.05000 | ¥189.05 |
| 10 | ¥160.68600 | ¥1,606.86 |
| 25 | ¥150.62320 | ¥3,765.58 |
| 50 | ¥143.43480 | ¥7,171.74 |
| 100 | ¥136.59300 | ¥13,659.30 |
| 250 | ¥128.04832 | ¥32,012.08 |
| 500 | ¥121.94524 | ¥60,972.62 |





