



CM-184061BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-184061BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-184061BSTK |
Description | 6Ft DisplayPort Male/Male Cable |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.0' (1.83m) |
Manufacturer CableMAX | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type DisplayPort Male | Color Black |
2nd Connector Type DisplayPort Male | Usage Multi Media |

