
SF7382-6PG-3ES | |
|---|---|
DigiKey Part Number | SC1369-ND |
Manufacturer | |
Manufacturer Product Number | SF7382-6PG-3ES |
Description | CONN RCPT MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SF7382-6PG-3ES Models |
Category | Primary Material Metal |
Mfr | Shell Material Copper Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 6 | Shielding |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyester Resin |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥430.01000 | ¥430.01 |
| 10 | ¥365.45500 | ¥3,654.55 |
| 25 | ¥342.58600 | ¥8,564.65 |
| 50 | ¥326.24360 | ¥16,312.18 |
| 100 | ¥310.68880 | ¥31,068.88 |
| 250 | ¥291.26580 | ¥72,816.45 |






