



SF7382-4PG-3ES | |
|---|---|
DigiKey Part Number | SC1365-ND |
Manufacturer | |
Manufacturer Product Number | SF7382-4PG-3ES |
Description | CONN RCPT MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SF7382-4PG-3ES Models |
Category | Primary Material Metal |
Mfr | Shell Material Copper Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 4 | Shielding |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyester Resin |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥380.59000 | ¥380.59 |
| 10 | ¥323.50200 | ¥3,235.02 |
| 25 | ¥303.25440 | ¥7,581.36 |
| 50 | ¥288.79020 | ¥14,439.51 |
| 100 | ¥275.01890 | ¥27,501.89 |
| 250 | ¥257.82300 | ¥64,455.75 |





