
SF7382-2SG-3ES | |
|---|---|
DigiKey Part Number | SC1362-ND |
Manufacturer | |
Manufacturer Product Number | SF7382-2SG-3ES |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SF7382-2SG-3ES Models |
Category | Primary Material Metal |
Mfr | Shell Material Copper Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 2 | Shielding |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyester Resin |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥329.38000 | ¥329.38 |
| 10 | ¥279.96400 | ¥2,799.64 |
| 25 | ¥262.43640 | ¥6,560.91 |
| 50 | ¥249.91700 | ¥12,495.85 |
| 100 | ¥237.99890 | ¥23,799.89 |
| 250 | ¥223.11604 | ¥55,779.01 |





