



SF7382-2PG-3ES | |
|---|---|
DigiKey Part Number | SC1361-ND |
Manufacturer | |
Manufacturer Product Number | SF7382-2PG-3ES |
Description | CONN RCPT MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SF7382-2PG-3ES Models |
Category | Primary Material Metal |
Mfr | Shell Material Copper Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 2 | Shielding |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyester Resin |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥319.17000 | ¥319.17 |
| 10 | ¥271.23500 | ¥2,712.35 |
| 25 | ¥254.25360 | ¥6,356.34 |
| 50 | ¥242.12260 | ¥12,106.13 |
| 100 | ¥230.57700 | ¥23,057.70 |
| 250 | ¥216.15968 | ¥54,039.92 |





