
SF7282-6SG-3ES | |
|---|---|
DigiKey Part Number | SC1356-ND |
Manufacturer | |
Manufacturer Product Number | SF7282-6SG-3ES |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SF7282-6SG-3ES Models |
Category | Primary Material Metal |
Mfr | Shell Material Copper Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 6 | Shielding |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyester Resin |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥436.90000 | ¥436.90 |
| 10 | ¥371.33700 | ¥3,713.37 |
| 25 | ¥348.09760 | ¥8,702.44 |
| 50 | ¥331.49340 | ¥16,574.67 |
| 100 | ¥315.68810 | ¥31,568.81 |
| 250 | ¥295.95352 | ¥73,988.38 |





