3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF7282-3SG-3ES

DigiKey Part Number
SC1350-ND
Manufacturer
Manufacturer Product Number
SF7282-3SG-3ES
Description
CONN RCPT FMALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
SF7282-3SG-3ES Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Copper Alloy
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Number of Positions
3
Shielding
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 120°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Polyester Resin
Fastening Type
Threaded
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥335.19000¥335.19
10¥284.91500¥2,849.15
25¥267.08120¥6,677.03
50¥254.34140¥12,717.07
100¥242.21300¥24,221.30
250¥227.06748¥56,766.87
Manufacturers Standard Package