2 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Receptacle, Male Pins Solder Cup
SF7282-2PG-3ES
SF7282-2PG-3ES

SF7282-2PG-3ES

DigiKey Part Number
SC1347-ND
Manufacturer
Manufacturer Product Number
SF7282-2PG-3ES
Description
CONN RCPT MALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
SF7282-2PG-3ES Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Copper Alloy
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Number of Positions
2
Shielding
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 120°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Polyester Resin
Fastening Type
Threaded
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 656
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥280.13000¥280.13
10¥238.08300¥2,380.83
25¥223.18000¥5,579.50
50¥212.53160¥10,626.58
100¥202.39700¥20,239.70
250¥189.73912¥47,434.78
Manufacturers Standard Package