



DCP-USBAB-SC | |
|---|---|
DigiKey Part Number | SC2323-ND |
Manufacturer | |
Manufacturer Product Number | DCP-USBAB-SC |
Description | CONN RCP USB2.0 TYPEA 4P PNL MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount |
Datasheet | Datasheet |
Category | Termination PCB |
Manufacturer Conxall/Switchcraft | Features Circular Bayonet Coupling |
Series | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Number of Ports 1 |
Connector Type USB-A (USB TYPE-A) | Current Rating (Amps) 1.5A |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Panel Mount | Insulation Color White |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥175.07840 | ¥4,376.96 |


