Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP-RJ6SB-F

DigiKey Part Number
SC1953-ND
Manufacturer
Manufacturer Product Number
DCP-RJ6SB-F
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded
Datasheet
 Datasheet
EDA/CAD Models
DCP-RJ6SB-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Cat6
Manufacturer
Conxall/Switchcraft
Shielding
Shielded
Packaging
Bulk
Shell Material, Finish
Thermoplastic
Part Status
Active
Contact Finish
Gold
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Contact Material
Copper Alloy
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Housing Material
Thermoplastic
Type
Coupler
Shield Material
Copper Alloy
Features
Quick Connect
Operating Temperature
-10°C ~ 60°C
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Base Product Number
Mounting Type
Panel Mount, Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 686
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥321.51000¥321.51
10¥273.27000¥2,732.70
25¥256.16320¥6,404.08
50¥243.94340¥12,197.17
100¥232.31010¥23,231.01
250¥217.78412¥54,446.03
Manufacturers Standard Package