Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6
DCP-RJ6B-SD
DCP-RJ6B-SD
Data-Con-X RJ45 Weathertight Connectors

DCP-RJ6B-SD

DigiKey Part Number
SC1960-ND
Manufacturer
Manufacturer Product Number
DCP-RJ6B-SD
Description
CONN MOD JACK 8P8C UNSHIELDED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Conxall/Switchcraft
Ratings
Cat6
Packaging
Bulk
Features
Quick Connect
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Tab Direction
User Selectable
Number of Ports
1
Contact Material
Copper Alloy
Number of Rows
1
Contact Finish
Gold
Mounting Type
Panel Mount, Flange
Housing Material
Thermoplastic
Orientation
Straight
Operating Temperature
-10°C ~ 60°C
Termination
IDC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥358.82000¥358.82
10¥305.00100¥3,050.01
25¥285.90680¥7,147.67
50¥272.26780¥13,613.39
100¥259.28460¥25,928.46
250¥243.07304¥60,768.26
Manufacturers Standard Package