
CXS3106A14S6S | |
|---|---|
DigiKey Part Number | CXS3106A14S6S-ND |
Manufacturer | |
Manufacturer Product Number | CXS3106A14S6S |
Description | CONN PLUG FMALE 6P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 6 | Voltage Rating 500V |
Shell Size - Insert 14S-6 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Applications Lighting |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥312.81000 | ¥312.81 |
| 10 | ¥265.84600 | ¥2,658.46 |
| 25 | ¥249.20440 | ¥6,230.11 |
| 50 | ¥237.31660 | ¥11,865.83 |
| 100 | ¥225.99850 | ¥22,599.85 |
| 300 | ¥209.16267 | ¥62,748.80 |


