
CXS3106A14S6P | |
|---|---|
DigiKey Part Number | SC2916-ND |
Manufacturer | |
Manufacturer Product Number | CXS3106A14S6P |
Description | CONN PLUG MALE 6P SILV SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | CXS3106A14S6P Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 6 | Voltage Rating 500V |
Shell Size - Insert 14S-6 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Applications Lighting |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥243.88000 | ¥243.88 |
| 10 | ¥207.25800 | ¥2,072.58 |
| 25 | ¥194.28400 | ¥4,857.10 |
| 50 | ¥185.01420 | ¥9,250.71 |
| 100 | ¥176.18930 | ¥17,618.93 |
| 300 | ¥163.06117 | ¥48,918.35 |
| 500 | ¥157.29810 | ¥78,649.05 |




