
CXS3102A1812P | |
|---|---|
DigiKey Part Number | SC3244-ND |
Manufacturer | |
Manufacturer Product Number | CXS3102A1812P |
Description | CONN RCPT MALE 6P SILV SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Shielding |
Number of Positions 6 | Voltage Rating 500V |
Shell Size - Insert 18-12 | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Flange | Applications Lighting |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥145.04000 | ¥145.04 |
| 10 | ¥123.21800 | ¥1,232.18 |
| 25 | ¥115.50240 | ¥2,887.56 |
| 50 | ¥109.98920 | ¥5,499.46 |
| 100 | ¥104.74200 | ¥10,474.20 |
| 300 | ¥96.93547 | ¥29,080.64 |
| 500 | ¥93.50800 | ¥46,754.00 |
| 1,000 | ¥89.05083 | ¥89,050.83 |


