
CXC3106A12S3P | |
|---|---|
DigiKey Part Number | SC2987-ND |
Manufacturer | |
Manufacturer Product Number | CXC3106A12S3P |
Description | CONN PLUG MALE 2POS SILVER CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 2 | Voltage Rating 500V |
Shell Size - Insert 12S-3 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Crimp | Contact Material Brass |
Fastening Type Threaded | Applications Lighting |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥199.47000 | ¥199.47 |
| 10 | ¥169.54900 | ¥1,695.49 |
| 25 | ¥158.92720 | ¥3,973.18 |
| 50 | ¥151.34240 | ¥7,567.12 |
| 100 | ¥144.12380 | ¥14,412.38 |
| 300 | ¥133.38457 | ¥40,015.37 |
| 500 | ¥128.66906 | ¥64,334.53 |




