



CXC3106A10SL4S | |
|---|---|
DigiKey Part Number | SC2932-ND |
Manufacturer | |
Manufacturer Product Number | CXC3106A10SL4S |
Description | CONN PLUG FMALE 2P SILVER CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 2 | Voltage Rating 500V |
Shell Size - Insert 10SL-4 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Crimp | Contact Material Brass |
Fastening Type Threaded | Applications Lighting |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥212.99000 | ¥212.99 |
| 10 | ¥181.03600 | ¥1,810.36 |
| 25 | ¥169.69600 | ¥4,242.40 |
| 50 | ¥161.59880 | ¥8,079.94 |
| 100 | ¥153.89050 | ¥15,389.05 |
| 300 | ¥142.42427 | ¥42,727.28 |
| 500 | ¥137.38912 | ¥68,694.56 |



