
CXC3102A16S8P | |
|---|---|
DigiKey Part Number | SC3245-ND |
Manufacturer | |
Manufacturer Product Number | CXC3102A16S8P |
Description | CONN RCPT MALE 5POS SILVER CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Shielding |
Number of Positions 5 | Voltage Rating 500V |
Shell Size - Insert 16S-8 | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Flange | Applications Lighting |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.32000 | ¥144.32 |
| 10 | ¥122.64500 | ¥1,226.45 |
| 25 | ¥114.95800 | ¥2,873.95 |
| 50 | ¥109.47360 | ¥5,473.68 |
| 100 | ¥104.24960 | ¥10,424.96 |
| 300 | ¥96.47947 | ¥28,943.84 |
| 500 | ¥93.06806 | ¥46,534.03 |
| 1,000 | ¥88.63246 | ¥88,632.46 |




