
CXC3102A14S5P | |
|---|---|
DigiKey Part Number | SC2975-ND |
Manufacturer | |
Manufacturer Product Number | CXC3102A14S5P |
Description | CONN RCPT MALE 5POS SILVER CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Shielding |
Number of Positions 5 | Voltage Rating 500V |
Shell Size - Insert 14S-5 | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Flange | Applications Lighting |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.29000 | ¥105.29 |
| 10 | ¥89.43900 | ¥894.39 |
| 25 | ¥83.83800 | ¥2,095.95 |
| 50 | ¥79.83440 | ¥3,991.72 |
| 100 | ¥76.02490 | ¥7,602.49 |
| 300 | ¥70.35713 | ¥21,107.14 |
| 500 | ¥67.86938 | ¥33,934.69 |
| 1,000 | ¥64.63373 | ¥64,633.73 |






