
CXC3102A12S3P | |
|---|---|
DigiKey Part Number | CXC3102A12S3P-ND |
Manufacturer | |
Manufacturer Product Number | CXC3102A12S3P |
Description | CONN RCPT MALE 2POS SILVER CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Shielding |
Number of Positions 2 | Voltage Rating 500V |
Shell Size - Insert 12S-3 | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Flange | Applications Lighting |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥63.88930 | ¥6,388.93 |




