4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
8282-4SG-3DC
8282-4SG-3DC

8282-4SG-3DC

DigiKey Part Number
SC1287-ND
Manufacturer
Manufacturer Product Number
8282-4SG-3DC
Description
SBC 2.4GHZ 4 CORE 8GB/0GB RAM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
Weathertight
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions
4
Voltage Rating
600V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 115°C
Termination
Solder Cup
Backshell Material, Plating
Polyamide (PA), Nylon
Fastening Type
Bayonet Lock
Contact Material
Brass
Orientation
Keyed
Applications
Automotive, Communication Systems, Instrumentation
Primary Material
Plastic
Base Product Number
Shell Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,275
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥154.97000¥154.97
10¥131.74100¥1,317.41
25¥123.48840¥3,087.21
50¥117.59200¥5,879.60
100¥111.98220¥11,198.22
300¥103.63637¥31,090.91
500¥99.97196¥49,985.98
Manufacturers Standard Package