Parametric Equivalent

8282-3PG-3DC | |
|---|---|
DigiKey Part Number | SC1284-ND |
Manufacturer | |
Manufacturer Product Number | 8282-3PG-3DC |
Description | SBC 2.4GHZ 4 CORE 8GB/0GB RAM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8382-3PG-3DC | Conxall/Switchcraft | 0 | SC3423-ND | ¥18.96270 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.51000 | ¥114.51 |
| 10 | ¥97.31700 | ¥973.17 |
| 25 | ¥91.22240 | ¥2,280.56 |
| 50 | ¥86.86580 | ¥4,343.29 |
| 100 | ¥82.72070 | ¥8,272.07 |
| 300 | ¥76.55490 | ¥22,966.47 |
| 500 | ¥73.84738 | ¥36,923.69 |
| 1,000 | ¥70.32738 | ¥70,327.38 |












