Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8282-3PG-321 | |
|---|---|
DigiKey Part Number | 8282-3PG-321-ND |
Manufacturer | |
Manufacturer Product Number | 8282-3PG-321 |
Description | CONN RCPT MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.210" ~ 0.230" (5.33mm ~ 5.84mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8282-3PG-519 | Conxall/Switchcraft | 0 | 8282-3PG-519-ND | ¥77.48510 | Parametric Equivalent |
| 8282-3PG-522 | Conxall/Switchcraft | 0 | 8282-3PG-522-ND | ¥77.48510 | Parametric Equivalent |
| 8382-3PG-321 | Conxall/Switchcraft | 40 | SC2942-ND | ¥76.64000 | Parametric Equivalent |
| 8382-3PG-519 | Conxall/Switchcraft | 0 | 8382-3PG-519-ND | ¥87.54990 | Parametric Equivalent |
| 8382-3PG-522 | Conxall/Switchcraft | 0 | 8382-3PG-522-ND | ¥87.54990 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥71.83230 | ¥7,183.23 |












