
8282-2SG-3DC | |
|---|---|
DigiKey Part Number | SC1283-ND |
Manufacturer | |
Manufacturer Product Number | 8282-2SG-3DC |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.97000 | ¥113.97 |
| 10 | ¥96.87000 | ¥968.70 |
| 25 | ¥90.80320 | ¥2,270.08 |
| 50 | ¥86.47020 | ¥4,323.51 |
| 100 | ¥82.34290 | ¥8,234.29 |
| 300 | ¥76.20543 | ¥22,861.63 |
| 500 | ¥73.51038 | ¥36,755.19 |
| 1,000 | ¥70.00633 | ¥70,006.33 |










