Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7292-6PG-3ES | |
|---|---|
DigiKey Part Number | 7292-6PG-3ES-ND |
Manufacturer | |
Manufacturer Product Number | 7292-6PG-3ES |
Description | CONN RCPT MALE 6POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 6 | Voltage Rating 600V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 115°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Applications Automotive, Communication Systems, Instrumentation |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7281-6PG-300 | Conxall/Switchcraft | 1,686 | SC2036-ND | ¥78.96000 | Parametric Equivalent |
| 7281-6PG-3ES | Conxall/Switchcraft | 96 | SC3169-ND | ¥91.68000 | Parametric Equivalent |
| 7291-6PG-300 | Conxall/Switchcraft | 0 | SC3364-ND | ¥79.86000 | Parametric Equivalent |
| 7291-6PG-3ES | Conxall/Switchcraft | 0 | 7291-6PG-3ES-ND | ¥65.62790 | Parametric Equivalent |
| 7292-6PG-300 | Conxall/Switchcraft | 7 | SC3373-ND | ¥79.86000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥65.62790 | ¥6,562.79 |

















