3 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Male Pins Solder Cup
7282-3PG-300
7282-3PG-300

7282-3PG-300

DigiKey Part Number
SC1274-ND
Manufacturer
Manufacturer Product Number
7282-3PG-300
Description
CONN RCPT MALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
7282-3PG-300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
Weathertight
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions
3
Voltage Rating
600V
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 115°C
Mounting Feature
Bulkhead - Front Side Nut
Backshell Material, Plating
Polyamide (PA), Nylon
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Bayonet Lock
Applications
Automotive, Communication Systems, Instrumentation
Orientation
Keyed
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,335
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.01000¥64.01
10¥54.38000¥543.80
25¥50.97400¥1,274.35
50¥48.53880¥2,426.94
100¥46.22180¥4,622.18
300¥42.77550¥12,832.65
500¥41.26188¥20,630.94
1,000¥39.29440¥39,294.40
Manufacturers Standard Package