Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6382-3PG-522 | |
|---|---|
DigiKey Part Number | 6382-3PG-522-ND |
Manufacturer | |
Manufacturer Product Number | 6382-3PG-522 |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.250" (5.59mm ~ 6.35mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6282-3PG-321 | Conxall/Switchcraft | 72 | SC3097-ND | ¥99.29000 | Parametric Equivalent |
| 6282-3PG-522 | Conxall/Switchcraft | 0 | SC3064-ND | ¥73.21100 | Parametric Equivalent |
| 6382-3PG-321 | Conxall/Switchcraft | 92 | SC3005-ND | ¥112.09000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥83.27580 | ¥8,327.58 |














