Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6282-2SG-519 | |
|---|---|
DigiKey Part Number | SC2022-ND |
Manufacturer | |
Manufacturer Product Number | 6282-2SG-519 |
Description | CONN PLUG FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.190" ~ 0.210" (4.83mm ~ 5.33mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6282-2SG-318 | Conxall/Switchcraft | 0 | SC3087-ND | ¥98.75000 | Parametric Equivalent |
| 6382-2SG-318 | Conxall/Switchcraft | 0 | 6382-2SG-318-ND | ¥79.41530 | Parametric Equivalent |
| 6382-2SG-519 | Conxall/Switchcraft | 0 | 6382-2SG-519-ND | ¥81.75920 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.70000 | ¥101.70 |
| 10 | ¥86.44900 | ¥864.49 |
| 25 | ¥81.03400 | ¥2,025.85 |
| 50 | ¥77.16640 | ¥3,858.32 |
| 100 | ¥73.48410 | ¥7,348.41 |
| 300 | ¥68.00613 | ¥20,401.84 |
| 500 | ¥65.60038 | ¥32,800.19 |
| 1,000 | ¥62.47341 | ¥62,473.41 |












