



6282-2SG-513 | |
|---|---|
DigiKey Part Number | SC3037-ND |
Manufacturer | |
Manufacturer Product Number | 6282-2SG-513 |
Description | CONN PLUG FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 6282-2SG-513 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.130" ~ 0.150" (3.30mm ~ 3.81mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.63000 | ¥101.63 |
| 10 | ¥86.38100 | ¥863.81 |
| 25 | ¥80.97080 | ¥2,024.27 |
| 50 | ¥77.10620 | ¥3,855.31 |
| 100 | ¥73.42690 | ¥7,342.69 |
| 300 | ¥67.95317 | ¥20,385.95 |
| 500 | ¥65.54930 | ¥32,774.65 |
| 1,000 | ¥62.42477 | ¥62,424.77 |










