
6280-6PG-522 | |
|---|---|
DigiKey Part Number | SC3070-ND |
Manufacturer | |
Manufacturer Product Number | 6280-6PG-522 |
Description | CONN PLUG MALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 6280-6PG-522 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 6 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.250" (5.59mm ~ 6.35mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.83000 | ¥105.83 |
| 10 | ¥89.96900 | ¥899.69 |
| 25 | ¥84.33080 | ¥2,108.27 |
| 50 | ¥80.30540 | ¥4,015.27 |
| 100 | ¥76.47200 | ¥7,647.20 |
| 300 | ¥70.77173 | ¥21,231.52 |
| 500 | ¥68.26902 | ¥34,134.51 |
| 1,000 | ¥65.01433 | ¥65,014.33 |

















