



6280-2SG-311 | |
|---|---|
DigiKey Part Number | SC3266-ND |
Manufacturer | |
Manufacturer Product Number | 6280-2SG-311 |
Description | CONN PLUG FMALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 6280-2SG-311 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.090" ~ 0.140" (2.29mm ~ 3.56mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6380-2SG-311 | Conxall/Switchcraft | 107 | SC3187-ND | ¥88.63000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.68000 | ¥79.68 |
| 10 | ¥67.68400 | ¥676.84 |
| 25 | ¥63.44360 | ¥1,586.09 |
| 50 | ¥60.41380 | ¥3,020.69 |
| 100 | ¥57.53010 | ¥5,753.01 |
| 300 | ¥53.24110 | ¥15,972.33 |
| 500 | ¥51.35782 | ¥25,678.91 |
| 1,000 | ¥48.90913 | ¥48,909.13 |














