
5282-9SG-3DC | |
|---|---|
DigiKey Part Number | SC1261-ND |
Manufacturer | |
Manufacturer Product Number | 5282-9SG-3DC |
Description | CONN RCPT FMALE 9P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 9 | Current Rating (Amps) 5.6A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥244.68000 | ¥244.68 |
| 10 | ¥207.94800 | ¥2,079.48 |
| 25 | ¥194.93200 | ¥4,873.30 |
| 50 | ¥185.62840 | ¥9,281.42 |
| 100 | ¥176.77480 | ¥17,677.48 |
| 300 | ¥163.60400 | ¥49,081.20 |
| 500 | ¥157.82114 | ¥78,910.57 |












