Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5182-4PG-330 | |
|---|---|
DigiKey Part Number | 5182-4PG-330-ND |
Manufacturer | |
Manufacturer Product Number | 5182-4PG-330 |
Description | CONN RCPT MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.300" ~ 0.320" (7.62mm ~ 8.13mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5182-4PG-328 | Conxall/Switchcraft | 0 | 5182-4PG-328-ND | ¥107.81730 | Parametric Equivalent |
| 5382-4PG-328 | Conxall/Switchcraft | 0 | 5382-4PG-328-ND | ¥101.61300 | Parametric Equivalent |
| 5382-4PG-330 | Conxall/Switchcraft | 0 | 5382-4PG-330-ND | ¥101.61300 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥107.81730 | ¥10,781.73 |






