
5182-3PG-515 | |
|---|---|
DigiKey Part Number | SC3355-ND |
Manufacturer | |
Manufacturer Product Number | 5182-3PG-515 |
Description | CONN RCPT MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.150" ~ 0.170" (3.81mm ~ 4.32mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.40000 | ¥133.40 |
| 10 | ¥113.33400 | ¥1,133.34 |
| 25 | ¥106.23800 | ¥2,655.95 |
| 50 | ¥101.16540 | ¥5,058.27 |
| 100 | ¥96.33890 | ¥9,633.89 |
| 300 | ¥89.15780 | ¥26,747.34 |
| 500 | ¥86.00498 | ¥43,002.49 |
| 1,000 | ¥81.90565 | ¥81,905.65 |






