
5182-2PG-515 | |
|---|---|
DigiKey Part Number | SC2937-ND |
Manufacturer | |
Manufacturer Product Number | 5182-2PG-515 |
Description | CONN RCPT MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.150" ~ 0.170" (3.81mm ~ 4.32mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.94000 | ¥115.94 |
| 10 | ¥98.49900 | ¥984.99 |
| 25 | ¥92.33240 | ¥2,308.31 |
| 50 | ¥87.92240 | ¥4,396.12 |
| 100 | ¥83.72700 | ¥8,372.70 |
| 300 | ¥77.48630 | ¥23,245.89 |
| 500 | ¥74.74588 | ¥37,372.94 |
| 1,000 | ¥71.18283 | ¥71,182.83 |







