
5182-2PG-328 | |
|---|---|
DigiKey Part Number | SC2980-ND |
Manufacturer | |
Manufacturer Product Number | 5182-2PG-328 |
Description | CONN RCPT MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.280" ~ 0.290" (7.11mm ~ 7.37mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.48000 | ¥110.48 |
| 10 | ¥93.90600 | ¥939.06 |
| 25 | ¥88.02440 | ¥2,200.61 |
| 50 | ¥83.82200 | ¥4,191.10 |
| 100 | ¥79.82180 | ¥7,982.18 |
| 300 | ¥73.87143 | ¥22,161.43 |
| 500 | ¥71.25874 | ¥35,629.37 |
| 1,000 | ¥67.86213 | ¥67,862.13 |







