Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4292-9SG-3ES | |
|---|---|
DigiKey Part Number | 4292-9SG-3ES-ND |
Manufacturer | |
Manufacturer Product Number | 4292-9SG-3ES |
Description | CONN RCPT FMALE 9POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 4292-9SG-3ES Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Shielding |
Number of Positions 9 | Current Rating (Amps) 5.6A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 115°C |
Termination Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4281-9SG-300 | Conxall/Switchcraft | 0 | 4281-9SG-300-ND | ¥108.36880 | Parametric Equivalent |
| 4281-9SG-3ES | Conxall/Switchcraft | 0 | 4281-9SG-3ES-ND | ¥118.43360 | Parametric Equivalent |
| 4291-9SG-300 | Conxall/Switchcraft | 0 | SC2194-ND | ¥191.50000 | Parametric Equivalent |
| 4291-9SG-3ES | Conxall/Switchcraft | 0 | 4291-9SG-3ES-ND | ¥155.65960 | Parametric Equivalent |
| 4292-9SG-300 | Conxall/Switchcraft | 0 | SC2928-ND | ¥253.46000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥167.79250 | ¥16,779.25 |

















