Parametric Equivalent

4282-8PG-3ES | |
|---|---|
DigiKey Part Number | SC3192-ND |
Manufacturer | |
Manufacturer Product Number | 4282-8PG-3ES |
Description | CONN RCPT MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 5.6A |
Mounting Type Panel Mount | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4282-8PG-300 | Conxall/Switchcraft | 326 | SC1242-ND | ¥21.27000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥151.48000 | ¥151.48 |
| 10 | ¥128.71500 | ¥1,287.15 |
| 25 | ¥120.65200 | ¥3,016.30 |
| 50 | ¥114.89180 | ¥5,744.59 |
| 100 | ¥109.41000 | ¥10,941.00 |
| 300 | ¥101.25610 | ¥30,376.83 |
| 500 | ¥97.67556 | ¥48,837.78 |













