
41896 | |
|---|---|
DigiKey Part Number | 41896-ND |
Manufacturer | |
Manufacturer Product Number | 41896 |
Description | CONN COVER 18-96 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 18-96 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products MIL-E-QUAL® Plug |
Manufacturer Conxall/Switchcraft | Shell Size - Insert 18-96 |
Series | Material Nylon |
Packaging Bulk | Features Metal Chain with Ring |
Part Status Active | Color Black |
Accessory Type Cap (Cover) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥54.90710 | ¥5,490.71 |






