
4182-4PG-3ES | |
|---|---|
DigiKey Part Number | SC3372-ND |
Manufacturer | |
Manufacturer Product Number | 4182-4PG-3ES |
Description | CONN RCPT MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Weathertight |
Number of Positions 4 | Shielding |
Mounting Type Panel Mount | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4382-4PG-3ES | Conxall/Switchcraft | 26 | SC3460-ND | ¥120.06000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.28000 | ¥129.28 |
| 10 | ¥109.82500 | ¥1,098.25 |
| 25 | ¥102.95040 | ¥2,573.76 |
| 50 | ¥98.03360 | ¥4,901.68 |
| 100 | ¥93.35670 | ¥9,335.67 |
| 300 | ¥86.39823 | ¥25,919.47 |
| 500 | ¥83.34276 | ¥41,671.38 |
| 1,000 | ¥79.37038 | ¥79,370.38 |









