
4182-2PG-3ES | |
|---|---|
DigiKey Part Number | SC3137-ND |
Manufacturer | |
Manufacturer Product Number | 4182-2PG-3ES |
Description | CONN RCPT MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 4182-2PG-3ES Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Weathertight |
Number of Positions 2 | Shielding |
Mounting Type Panel Mount | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4182-2PG-300 | Conxall/Switchcraft | 89 | SC1230-ND | ¥80.40000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.56000 | ¥93.56 |
| 10 | ¥79.53700 | ¥795.37 |
| 25 | ¥74.55560 | ¥1,863.89 |
| 50 | ¥70.99600 | ¥3,549.80 |
| 100 | ¥67.60740 | ¥6,760.74 |
| 300 | ¥62.56757 | ¥18,770.27 |
| 500 | ¥60.35418 | ¥30,177.09 |
| 1,000 | ¥57.47683 | ¥57,476.83 |











