Parametric Equivalent




3382-4SG-528 | |
|---|---|
DigiKey Part Number | SC3127-ND |
Manufacturer | |
Manufacturer Product Number | 3382-4SG-528 |
Description | CONN PLUG FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.280" ~ 0.290" (7.11mm ~ 7.37mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3182-4SG-528 | Conxall/Switchcraft | 0 | 3182-4SG-528-ND | ¥148.78780 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥177.04000 | ¥177.04 |
| 10 | ¥150.49600 | ¥1,504.96 |
| 25 | ¥141.06920 | ¥3,526.73 |
| 50 | ¥134.33480 | ¥6,716.74 |
| 100 | ¥127.92690 | ¥12,792.69 |
| 300 | ¥118.39330 | ¥35,517.99 |
| 500 | ¥114.20734 | ¥57,103.67 |








