
3382-4PG-3DC | |
|---|---|
DigiKey Part Number | SC3271-ND |
Manufacturer | |
Manufacturer Product Number | 3382-4PG-3DC |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥154.71000 | ¥154.71 |
| 10 | ¥131.44600 | ¥1,314.46 |
| 25 | ¥123.21640 | ¥3,080.41 |
| 50 | ¥117.33600 | ¥5,866.80 |
| 100 | ¥111.73690 | ¥11,173.69 |
| 300 | ¥103.40957 | ¥31,022.87 |
| 500 | ¥99.75334 | ¥49,876.67 |









